Himalayan HIMALAYAN Black Unisex Safety Boots 10, EU 44 European Standard EN ISO 20345

Subtotal (1 pair)*

MYR493.72

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR493.72

*price indicative

RS Stock No.:
240-7086
Mfr. Part No.:
5160BK100
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

HIMALAYAN

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Midsole Material

Composite

Additional Safety Features

200 Joule Toecap Protection, Anti-Static, Cleated Outsole, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Oil Resistant, Penetration Resistance, Water Resistant

Size JP/CN

29.5

Resistance Features

Anti-Static, Oil Resistant, Penetration Resistant, Water Penetration and Water Absorption

Size US

11

Safety Rating EN ISO 20345

Yes

Standards/Approvals

European Standard EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black leather HyGrip safety hiker boot with PU/Rubber outsole and composite midsole (and metal free toe and midsole). These shoes are anti-static, Oil and slip resistant; water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 300°C and 200 joules of toecap protection. The safety rating standard is S3.

Closed seat region (fully enclosed heel) with energy absorption in seat region

(UK) Size 10 shoes with cleated outsole

Related links