Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 240-7062
- Mfr. Part No.:
- 1120BK090
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
MYR277.78
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR277.78 |
*price indicative
- RS Stock No.:
- 240-7062
- Mfr. Part No.:
- 1120BK090
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Series | HIMALAYAN | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Size JP/CN | 27.5 | |
| Resistance Features | Water Penetration and Water Absorption | |
| Size US | 10 | |
| Additional Safety Features | 200 Joule Toecap Protection, Anti-Static, Cleated Outsole, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Penetration Resistance, Water Resistant | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Series HIMALAYAN | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Size JP/CN 27.5 | ||
Resistance Features Water Penetration and Water Absorption | ||
Size US 10 | ||
Additional Safety Features 200 Joule Toecap Protection, Anti-Static, Cleated Outsole, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Penetration Resistance, Water Resistant | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Himalayan black leather safety ankle boot comes with Steel midsole and toecap. These shoes are anti-static, water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S3.
Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 9 shoes with cleated outsole
Related links
- Himalayan Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 9, EU 43 European Standard EN ISO 20345
- Himalayan HIMALAYAN Black Composite Toe Capped Unisex Safety Boots 9, EU 43 European Standard EN ISO 20345:2011
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan HIMALAYAN Black Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 5206 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 5240 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
