Teledyne LeCroy T3HVD7000-100 Oscilloscope Probe, Differential Type, 100 MHz, 0.1 dB, BNC Connector
- RS Stock No.:
- 240-6606
- Distrelec Article No.:
- 302-64-119
- Mfr. Part No.:
- T3HVD7000-100
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
MYR19,646.31
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,646.31 |
*price indicative
- RS Stock No.:
- 240-6606
- Distrelec Article No.:
- 302-64-119
- Mfr. Part No.:
- T3HVD7000-100
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 0.1 dB | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 7000V | |
| Connector Type | BNC | |
| Model Number | T3HVD7000-100 | |
| Safety Category Level | CAT III | |
| Standards/Approvals | No | |
| Rise Time | 1.75ns | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Attenuation 0.1 dB | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 7000V | ||
Connector Type BNC | ||
Model Number T3HVD7000-100 | ||
Safety Category Level CAT III | ||
Standards/Approvals No | ||
Rise Time 1.75ns | ||
- COO (Country of Origin):
- CN
The Teledyne Test Tools new range of high voltage differential probes are wide bandwidth active differential voltage probes, featuring models with bandwidths up to 200 MHz bandwidth, voltages up to ± 7000 V (DC + Peak AC), fast and accurate waveform capture, measurement accuracy of ± 2 % and low test circuit loading. These probes can be used with any oscilloscope having a 1 MΩ BNC input.
Bandwidth of 100 MHz
± 7000 V Differential signal input (DC + Peak AC).
Combined single ended and differential measurement capability.
Use with any scope with a 1 MΩ input and BNC connector.
Combined single ended and differential measurement capability
Over-Voltage alarm with dual indicators.
Applications
Power electronics.
Multi-phase motor drives (electric vehicles, etc).
Inverters and power conversion.
Domestic and industrial photo-voltaic (PV) system design.
General vehicle electronics.
Power supply design.
Floating voltage measurements.
Domestic appliances (washing machines, induction hobs, etc).
Research and development.
Universities, general electronics and education
Related links
- Teledyne LeCroy T3HVD1500-200 Oscilloscope Probe 200 MHz BNC Connector
- Teledyne LeCroy T3HVD1500-70 Oscilloscope Probe 70 MHz BNC Connector
- Teledyne LeCroy PP026 Series PP026 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP023 Series PP023 Oscilloscope Probe 500 MHz BNC Connector
- Pico Technology TA Series TA043 Oscilloscope Probe 100 MHz, BNC Connector
- Teledyne LeCroy T3LVD20-200 Oscilloscope Probe Differential Type 10 dB, BNC Connector
- Teledyne LeCroy T3CP Series T3CP30-100 Oscilloscope Probe 100 MHz, BNC Connector
- Teledyne LeCroy HVD3000A Series HVD3605A Oscilloscope Probe 100 MHz, ProBus Connector
