Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots, UK 11, EU 46
- RS Stock No.:
- 237-2712
- Mfr. Part No.:
- SDR10CSI-11
- Manufacturer:
- Goliath
Subtotal (1 pair)**
MYR421.99
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pair(s) | Per Pair |
---|---|
1 + | MYR421.99 |
**price indicative
- RS Stock No.:
- 237-2712
- Mfr. Part No.:
- SDR10CSI-11
- Manufacturer:
- Goliath
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Goliath | |
Series | SDR10CSI | |
Gender | Men | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black | |
Safety Toe Type | Steel | |
Shoe Size JP/CN | 29.5 | |
Select all | ||
---|---|---|
Manufacturer Goliath | ||
Series SDR10CSI | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Shoe Size JP/CN 29.5 | ||