- RS Stock No.:
- 237-2677
- Mfr. Part No.:
- F2AR1338-08
- Manufacturer:
- Goliath
Price 1 Pair
MYR623.51
165 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Pair(s) | Per Pair |
---|---|
1 + | MYR623.51 |
- RS Stock No.:
- 237-2677
- Mfr. Part No.:
- F2AR1338-08
- Manufacturer:
- Goliath
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Goliath boot black internal metatarsal D30 guard is powerhouse protector against unexpected impact, integrated with Intelligent D3O material which flex's yet absorbs and dissipates impact forces in the metatarsal area. It has high wall DDR sole system
Size 8
Aluminium Toe cap
Antistatic
Shock absorbent
Heat resistant to 300°C
Aluminium Toe cap
Antistatic
Shock absorbent
Heat resistant to 300°C
Specifications
Attribute | Value |
---|---|
Series | F2AR1338 |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black |
Safety Toe Type | Aluminium |
Shoe Size JP/CN | 26.5 |