Himalayan 5104 Black Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

MYR455.66

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR455.66

*price indicative

RS Stock No.:
237-2643
Mfr. Part No.:
5104-07
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

5104

Gender

Men

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Steel

Resistance Features

Oil Resistant, Penetration Resistant, Slip Resistant

Midsole Material

Stainless Steel

Size US

8

Size JP/CN

25.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black leather HyGrip safety hiker boot with PU/rubber outsole.

200 Joule toecap protection

Closed seat region (fully enclosed heel)

Energy absorption of seat region

Plus water penetratio and water absorption resistance

Cleated outsole

Penetration resistance offered by a steel or composite midsole 1100 Newtons

Antista

Related links