Himalayan 161 Brown Steel Toe Capped Men's Safety Boots 11, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

MYR329.36

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR329.36

*price indicative

RS Stock No.:
237-2641
Mfr. Part No.:
161-11
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

161

Product Type

Safety Boots

Gender

Men

Size EU

45

Size UK

11

Colour

Brown

Safety Toe Type

Steel

Size US

12

Midsole Material

Stainless Steel

Size JP/CN

29.5

Resistance Features

Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan brown leather dealer safety boot comes with dual density sole & midsole.

200 Joule toecap protection

Closed seat region (fully enclosed heel)

Energy absorption of seat region

Plus water penetratio and water absorption resistance

Cleated outsole

Penetration resistance offered by a steel or composite midsole 1100 Newtons

Related links