Himalayan 161 Brown Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

MYR339.24

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR339.24

*price indicative

RS Stock No.:
237-2638
Mfr. Part No.:
161-08
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

161

Gender

Men

Size EU

42

Size UK

8

Colour

Brown

Safety Toe Type

Steel

Resistance Features

Slip Resistant, Oil Resistant

Midsole Material

Stainless Steel

Size US

9

Size JP/CN

26.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan brown leather dealer safety boot comes with dual density sole & midsole.

200 Joule toecap protection

Closed seat region (fully enclosed heel)

Energy absorption of seat region

Plus water penetratio and water absorption resistance

Cleated outsole

Penetration resistance offered by a steel or composite midsole 1100 Newtons

Related links