Himalayan 151B Black Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

MYR311.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR311.22

*price indicative

RS Stock No.:
237-2633
Mfr. Part No.:
151B-08
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

151B

Product Type

Safety Boots

Gender

Men

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Size US

9

Midsole Material

Stainless Steel

Size JP/CN

26.5

Resistance Features

Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black leather dealer safety boot comes with dual density sole & midsole.

200 Joule toecap protection

Closed seat region (fully enclosed heel)

Energy absorption of seat region

Penetration resistance offered by a steel or composite midsole 1100 Newtons

Antistatic

Oil Resistant

Related links