Himalayan 1120 Black Steel Toe Capped Men's Safety Boots 11, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

MYR286.01

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR286.01

*price indicative

RS Stock No.:
237-2631
Mfr. Part No.:
1120-11
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

1120

Product Type

Safety Boots

Gender

Men

Size EU

45

Size UK

11

Colour

Black

Safety Toe Type

Steel

Midsole Material

Stainless Steel

Resistance Features

Slip Resistant, Oil Resistant

Size US

12

Size JP/CN

29.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black leather safety ankle boot comes with steel midsole and toecap.

200 Joule toecap protection

Closed seat region (fully enclosed heel)

Energy absorption of seat region

Plus water penetration and water absorption resistance

Cleated outsole

Penetration resistance 1100 Newtons

Anti-Static

Related links