Himalayan 1120 Black Steel Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 237-2630
- Mfr. Part No.:
- 1120-10
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
MYR285.74
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR285.74 |
*price indicative
- RS Stock No.:
- 237-2630
- Mfr. Part No.:
- 1120-10
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 1120 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Stainless Steel | |
| Resistance Features | Oil Resistant, Slip Resistant | |
| Size JP/CN | 28.5 | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 1120 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Stainless Steel | ||
Resistance Features Oil Resistant, Slip Resistant | ||
Size JP/CN 28.5 | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Himalayan black leather safety ankle boot comes with steel midsole and toecap.
200 Joule toecap protection
Closed seat region (fully enclosed heel)
Energy absorption of seat region
Plus water penetration and water absorption resistance
Cleated outsole
Penetration resistance 1100 Newtons
Anti-Static
Related links
- Himalayan 1120 Black Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 1120 Black Steel Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 1120 Black Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 1120 Black Steel Toe Capped Men's Safety Boots 11, EU 45 EN ISO 20345:2011
- Himalayan 1120 Black Steel Toe Capped Unisex Safety Shoes 12, EU 47 EN ISO 20345:2011
- Himalayan 161 Brown Steel Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 5160 Black Composite Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 1120 Black Steel Toe Capped Unisex Safety Boots 3, EU 37 EN ISO 20345:2011
