Amphenol Communications Solutions, 8656 Series, Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG

Bulk discount available

Subtotal (1 bag of 500 units)*

MYR159.50

Add to Basket
Select or type quantity
In Stock
  • 8,500 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from 14 May 2026
  • Plus 22,000 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
500 - 12000MYR0.319MYR159.50
12500 - 37000MYR0.312MYR156.00
37500 - 99500MYR0.303MYR151.50
100000 - 199500MYR0.295MYR147.50
200000 +MYR0.289MYR144.50

*price indicative

RS Stock No.:
237-227
Mfr. Part No.:
8656351064LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Phosphor Bronze

Current

5A

Contact Plating

Gold

Contact Type

Socket

Maximum Contact Resistance

5mΩ

Series

8656

Length

14.35mm

Termination Type

Crimp

Standards/Approvals

No

Maximum Wire Size AWG

24 AWG

COO (Country of Origin):
IN

Amphenol FCI 8656 Series D-Sub Crimp Contacts


Crimp receptacle and pin contacts for use in the 8656 series D-sub socket housings. These crimp d-sub crimp contacts are gold flash plated and accept a wire size ranges of 24 to 20 AWG or 28 to 24 AWG

Related links