Parade NOUMEA Brown Composite Toe Capped Unisex Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 237-1292
- Mfr. Part No.:
- 07NOUMEA1823PT43
- Manufacturer:
- Parade
Subtotal (1 pair)*
MYR411.64
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR411.64 |
*price indicative
- RS Stock No.:
- 237-1292
- Mfr. Part No.:
- 07NOUMEA1823PT43
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | NOUMEA | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 9 | |
| Resistance Features | Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 28 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series NOUMEA | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 9 | ||
Resistance Features Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size JP/CN 28 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Parade 07NOUMEA38 series is a NOUMEA COGNAC S3 PT 43 size safety shoe, the upper material of shoe is crazy horse buffalo leather or pull-Up leather with composite toe. The leather is 7hr water repellent and specially design as lining 3D mesh breathable. Shoe is available in cognac and black colour. The shoe is made more comfort by new hygiene sock, padded ankle and tongue.
Safety toe(resistant to 200 joules)
Anti-puncture sole
Shock-absorbant
Anti-static
Hydrocarbon-resistant
Water-repellent upper
Related links
- Parade NOUMEA Brown Composite Toe Capped Unisex Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Parade NOUMEA Brown Composite Toe Capped Unisex Ankle Safety Boots 4, EU 37 EN ISO 20345:2011
- Parade NOUMEA Brown Composite Toe Capped Unisex Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- Parade NOUMEA Brown Composite Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- Parade NOUMEA Brown Composite Toe Capped Unisex Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Parade NOUMEA Brown Composite Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Parade NOUMEA Brown Composite Toe Capped Unisex Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Parade NOUMEA Brown Composite Toe Capped Unisex Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
