- RS Stock No.:
- 237-0809
- Mfr. Part No.:
- VR610.01/6
- Manufacturer:
- V12 Footwear
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR448.45
Pair(s) | Per Pair |
1 + | MYR448.45 |
- RS Stock No.:
- 237-0809
- Mfr. Part No.:
- VR610.01/6
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwears 6 number safety boots is made with oiled brown hide. The stallion is a premium dealer boot. The design includes a composite midsole and toecap for daylong comfort as well as protection.
Metal free construction
Padded moisture wicking lining
Lightweight composite safety toecap
Flexible anti penetration composite midsole
Padded moisture wicking lining
Lightweight composite safety toecap
Flexible anti penetration composite midsole
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Type | Safety Dealer Boot |
Shoe Size JP/CN | 25 |