Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Dunlop Green Unisex Safety Boots, UK 10, EU 44
RS Stock No.:
234-8083
Mfr. Part No.:
380VP/44
Manufacturer:
Dunlop
View all Safety Boots
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR95.50
Add to Basket
Pair(s)
Add to basket
Pair(s)
Per Pair
1 +
MYR95.50
Real time qty checker
Add to a parts list
RS Stock No.:
234-8083
Mfr. Part No.:
380VP/44
Manufacturer:
Dunlop
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 380VP
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
HK
The Dunlop Pricemastor Non-Safety PVC Wellingtons is available for size ranges between 35-47. It is ideal for less intensive farming applications.
White polyester lining
Upper/sole colour green/black
Available in sizes:
UK2/EU35: RS#
2537487
UK3/EU36: RS#
2537488
UK4/EU37: RS#
2537489
UK5/EU38: RS#
2537490
UK6/EU39: RS#
2537491
UK7/EU40: RS#
2348080
UK8/EU42: RS#
2348081
UK9/EU43.5: RS#
2348082
UK10/EU44.5: RS#
2348083
UK11/EU45.5: RS#
2348084
UK12/EU47: RS#
2537492
Attribute
Value
Gender
Unisex
Shoe Size EU
44.5
Shoe Size UK
10
Shoe Size US
10.5
Colour
Green
Type
Safety Wellington
Safety Toe
No
Anti-Static
No
ESD Safe
No
Closure Type
None
Penetration Resistant
No
Water Resistant
No
Anti-Slip
No
Upper Material
PVC
Sole Material
PVC
Shoe Size JP/CN
28.5