Cofra VIGO Black Non Metal Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 234-8075
- Mfr. Part No.:
- VIGO/07
- Manufacturer:
- Cofra
Temporarily out of stock - back order for despatch 04/09/2024, delivery within 4 working days from despatch date
Price 1 Pair
MYR276.63
Pair(s) | Per Pair |
---|---|
1 + | MYR276.63 |
- RS Stock No.:
- 234-8075
- Mfr. Part No.:
- VIGO/07
- Manufacturer:
- Cofra
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Cofra Vigo safety boots S3 SRC is used at footwear for welders, maintenance jobs, industries. Footwear is completely free from metal parts. Footbed AIR made of EVA and fabric, it guarantees high stability thanks to its different thicknesses in the plantar area.
Water repellent
Antistatic and anti-shock
Slipping resistant
Does energy absorption
Antistatic and anti-shock
Slipping resistant
Does energy absorption
Specifications
Attribute | Value |
---|---|
Series | VIGO |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Non Metal |
ESD Safe | No |
Shoe Size JP/CN | 25.5 |