Cofra Black Non Metal Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 234-8069
- Mfr. Part No.:
- BAFFIN/07
- Manufacturer:
- Cofra
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR258.39
Pair(s) | Per Pair |
---|---|
1 + | MYR258.39 |
- RS Stock No.:
- 234-8069
- Mfr. Part No.:
- BAFFIN/07
- Manufacturer:
- Cofra
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Cofra metal free safety boot S3 SRC features a water repellent printed leather upper, breathable lining, antibacterial patented design which absorbs and releases moisture. It is used at engineering jobs, maintenance jobs, industries
Antistatic, anti-shock and slipping resistant
Completely free from metal parts
Does energy absorption
Completely free from metal parts
Does energy absorption
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Non Metal |
ESD Safe | No |
Shoe Size JP/CN | 25.5 |