Cofra ROMULUS S2 SRC White Non-Metal Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20344 : 2004, EN ISO 20345: 2004
- RS Stock No.:
- 234-8063
- Mfr. Part No.:
- 10010-N00.W42
- Manufacturer:
- Cofra
Subtotal (1 pair)*
MYR300.04
FREE delivery for orders over RM 500.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR300.04 |
*price indicative
- RS Stock No.:
- 234-8063
- Mfr. Part No.:
- 10010-N00.W42
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | ROMULUS S2 SRC | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | White | |
| Closure Type | Lace Up | |
| Safety Toe Type | Non-Metal | |
| Resistance Features | Shock Resistant, Slip Resistant, Water Resistant | |
| Size JP/CN | 26.5 | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20344 : 2004, EN ISO 20345: 2004 | |
| Upper Material | EVA, Polyurethane | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series ROMULUS S2 SRC | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour White | ||
Closure Type Lace Up | ||
Safety Toe Type Non-Metal | ||
Resistance Features Shock Resistant, Slip Resistant, Water Resistant | ||
Size JP/CN 26.5 | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20344 : 2004, EN ISO 20345: 2004 | ||
Upper Material EVA, Polyurethane | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Cofra metal free lace-up safety boots S2 SRC is used at canteens, food and chemicals industries, chemistry, hospital, clinic. It features a dual density polyurethane sole unit, easy to clean upper, a sany-dry breathable lining.
Water repellent
Antistatic and anti-shock
Slipping resistant
Does energy absorption
Related links
- Cofra ROMULUS S2 SRC White Non-Metal Toe Capped Unisex Safety Boots 10 EN ISO 20345: 2004
- Cofra ROMULUS S2 SRC White Non-Metal Toe Capped Unisex Safety Boots 11 EN ISO 20345: 2004
- Cofra ROMULUS S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 9 EN ISO 20344 : 2004
- Cofra ROMULUS S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 6 EN ISO 20345: 2004
- Cofra ROMULUS S2 SRC White Non-Metal Toe Capped Men's Safety Boots 12 EN ISO 20345:2004
- Cofra ROMULUS S2 SRC White Non-Metal Toe Capped Unisex Safety Boots 7 EN ISO 20345: 2004
- Cofra ROMULUS S2 SRC White Non-Metal Toe Capped Men's Safety Boots 36 EN ISO 20344:2004
- Cofra ROMULUS S2 SRC White Non-Metal Toe Capped Men's Safety Boots 4, EU 37 EN ISO 20344:2004
