Himalayan Black Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

MYR364.03

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR364.03

*price indicative

RS Stock No.:
234-8041
Mfr. Part No.:
B5400/11
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

11

Colour

Black

Safety Toe Type

Steel

Size JP/CN

29.5

Midsole Material

Stainless Steel

Resistance Features

Slip Resistant, Oil Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The Himalayan Reflecto safety boot is available in size range 6-13. Its toe cap and midsole is made of steel material

It has 200 Joule toecap protection

Closed seat region

Penetration resistance 1100 Newton's

Anti-static and oil resistant

Heat resistant up to 200 °C

Related links