Himalayan Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 234-8040
- Mfr. Part No.:
- B5400/10
- Manufacturer:
- Himalayan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-8040
- Mfr. Part No.:
- B5400/10
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 11 | |
| Size JP/CN | 28.5 | |
| Resistance Features | Oil Resistant, Slip Resistant | |
| Midsole Material | Stainless Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 11 | ||
Size JP/CN 28.5 | ||
Resistance Features Oil Resistant, Slip Resistant | ||
Midsole Material Stainless Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Himalayan Reflecto safety boot is available in size range 6-13. Its toe cap and midsole is made of steel material
It has 200 Joule toecap protection
Closed seat region
Penetration resistance 1100 Newton's
Anti-static and oil resistant
Heat resistant up to 200 °C
