Himalayan 4116 Black Composite Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345
- RS Stock No.:
- 234-8031
- Mfr. Part No.:
- B4116/11
- Manufacturer:
- Himalayan
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
MYR523.56
- RS Stock No.:
- 234-8031
- Mfr. Part No.:
- B4116/11
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Series | 4116 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Heat Resistant | |
| Size US | 12 | |
| Midsole Material | Composite | |
| Size JP/CN | 29.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Series 4116 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Heat Resistant | ||
Size US 12 | ||
Midsole Material Composite | ||
Size JP/CN 29.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan SANSON metal free safety boot is available in size range 3-13. Its midsole is made of composite material.
It has 200 Joule toecap protection
Closed seat region
Penetration resistance offered by composite midsole 1100 Newton's
Antistatic and oil resistant
Heat resistant 200 °C

