Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 9, EU 43 ISO 20345:2011, CSA, AS/NZS 2210.3:2009

Subtotal (1 pair)*

MYR414.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR414.61

*price indicative

RS Stock No.:
234-8019
Mfr. Part No.:
XAN3P/9180AP132/43
Manufacturer:
Bekina
Find similar products by selecting one or more attributes.
Select all

Brand

Bekina

Series

Steplite X

Product Type

Safety Wellington

Gender

Unisex

Size EU

43

Size UK

9

Safety Toe Type

Steel

Size US

10

Resistance Features

Slip Resistant, Compression Resistant, Chemical Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Standards/Approvals

ISO 20345:2011, CSA, AS/NZS 2210.3:2009

RoHS Status: Exempt

COO (Country of Origin):
BE
The Bekina New Steplite X Solidgrip PU Wellingtons S4 CI SRC features an extra high steel toecap so it can work with sharp tools or heavy machinery knowing well-protected, a moisture-absorbing ergonomic footbed so feet stay dry, offers excellent grip on the most slippery surfaces (SRC approved) and insulates to -30°c. Ideal for use in the food industry and agricultural industry.

PU coating on tricot

Tear strength - 6,7 N/mm

knitted or welded seams

Related links