Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 6, EU 39 ISO 20345:2011, CSA, AS/NZS 2210.3:2009

Subtotal (1 pair)*

MYR523.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR523.25

*price indicative

RS Stock No.:
234-8016
Mfr. Part No.:
XAN3P/9180AP132/39
Manufacturer:
Bekina
Find similar products by selecting one or more attributes.
Select all

Brand

Bekina

Product Type

Safety Wellington

Series

Steplite X

Gender

Unisex

Size EU

39

Size UK

6

Safety Toe Type

Steel

Size US

7

Midsole Material

Polyurethane

Resistance Features

Slip Resistant, Compression Resistant, Chemical Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Standards/Approvals

ISO 20345:2011, CSA, AS/NZS 2210.3:2009

Upper Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
BE
The Bekina New Steplite X Solidgrip PU Wellingtons S4 CI SRC features an extra high steel toecap so it can work with sharp tools or heavy machinery knowing well-protected, a moisture-absorbing ergonomic footbed so feet stay dry, offers excellent grip on the most slippery surfaces (SRC approved) and insulates to -30°c. Ideal for use in the food industry and agricultural industry.

PU coating on tricot

Tear strength - 6,7 N/mm

knitted or welded seams

Related links