Bekina Steplite X White, Blue Steel Toe Capped Unisex Safety Wellington 7, EU 41 ISO 20345:2011, AS/NZS 2210.3:2009, CSA

Subtotal (1 pair)*

MYR354.09

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR354.09

*price indicative

RS Stock No.:
234-8009
Mfr. Part No.:
XAN3P/1053AZ134 X2300/1053Z161/41
Manufacturer:
Bekina
Find similar products by selecting one or more attributes.
Select all

Brand

Bekina

Product Type

Safety Wellington

Series

Steplite X

Gender

Unisex

Size EU

41

Size UK

7

Colour

White, Blue

Safety Toe Type

Steel

Size US

8

Resistance Features

Chemical Resistant, Compression Resistant, Slip Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Upper Material

Polyurethane

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Standards/Approvals

ISO 20345:2011, AS/NZS 2210.3:2009, CSA

RoHS Status: Exempt

COO (Country of Origin):
BE
The Bekina New Steplite X Solidgrip PU Wellingtons S4 CI SRC features an extra high steel toecap so it can work with sharp tools or heavy machinery knowing well-protected, a moisture-absorbing ergonomic footbed so your feet stay dry, offers excellent grip on the most slippery surfaces (SRC approved) and insulates to -30°c. Ideal for use in the food industry and agricultural industry.

PU coating on tricot

Tear strength - 6,7 N/mm

Knitted or welded seams

Related links