Bekina Steplite EasyGrip Blue Steel Toe Capped Unisex Safety Wellington 9, EU 43 ISO 9001, DIN EN ISO 20345:2011, CSA,
- RS Stock No.:
- 234-8003
- Mfr. Part No.:
- PAN3P/5353AZ122/43
- Manufacturer:
- Bekina
Subtotal (1 pair)*
MYR337.50
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR337.50 |
*price indicative
- RS Stock No.:
- 234-8003
- Mfr. Part No.:
- PAN3P/5353AZ122/43
- Manufacturer:
- Bekina
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bekina | |
| Product Type | Safety Wellington | |
| Series | Steplite EasyGrip | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Blue | |
| Safety Toe Type | Steel | |
| Size US | 10 | |
| Resistance Features | Chemical Resistant, Compression Resistant, Slip Resistant | |
| Midsole Material | Neotane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Neotane | |
| Standards/Approvals | ISO 9001, DIN EN ISO 20345:2011, CSA, CE, ASTM F2413-18, AS 2210.3:2019 SMKH21341 | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bekina | ||
Product Type Safety Wellington | ||
Series Steplite EasyGrip | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Blue | ||
Safety Toe Type Steel | ||
Size US 10 | ||
Resistance Features Chemical Resistant, Compression Resistant, Slip Resistant | ||
Midsole Material Neotane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Neotane | ||
Standards/Approvals ISO 9001, DIN EN ISO 20345:2011, CSA, CE, ASTM F2413-18, AS 2210.3:2019 SMKH21341 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Bekina New Steplite Easygrip PU Wellingtons S4 SRC features a steel toecap and sole that offers excellent protection against heavy falling objects or other sharp objects, they have specially adapted moulds ensure your foot is held perfectly in the boot, making it extremely comfortable as well as safe. It falls completely in-line with the strictest safety standards and whether you're working on hard or soft, even or uneven ground, this boot offers you perfect grip in any condition. Ideal for use in the food processing industry.
Thermo-insulating
Extra light
Flexible soft touch material
SRC approved
Related links
- Bekina Steplite EasyGrip Blue Steel Toe Capped Unisex Safety Wellington 7 DIN EN ISO 20345:2011
- Bekina Steplite EasyGrip Steel Toe Capped Unisex Safety Wellington 9 EN ISO 20345:2011 CE, ASTM
- Bekina Steplite EasyGrip Blue Steel Toe Capped Unisex Safety Wellington 6 DIN EN ISO 20345:2011
- Bekina Steplite EasyGrip Blue Steel Toe Capped Unisex Safety Wellington 5 AS 2210.3:2019 SMKH21341,
- Bekina Steplite EasyGrip Blue Steel Toe Capped Unisex Safety Wellington 8 AS 2210.3:2019
- Bekina Steplite EasyGrip White Steel Toe Capped Unisex Safety Wellington 8 EN ISO 20345:2011 CSA,
- Bekina Steplite EasyGrip White Steel Toe Capped Unisex Safety Wellington 10 EN ISO 20345:2011 CE,
- Bekina Steplite EasyGrip Steel Toe Capped Unisex Safety Wellington 6 EN ISO 20345:2011 CE, ASTM
