Bekina Steplite EasyGrip Blue Steel Toe Capped Unisex Safety Wellington 8, EU 42 DIN EN ISO 20345:2011, AS 2210.3:2019

Subtotal (1 pair)*

MYR267.06

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR267.06

*price indicative

RS Stock No.:
234-8002
Mfr. Part No.:
PAN3P/5353AZ122/42
Manufacturer:
Bekina
Find similar products by selecting one or more attributes.
Select all

Brand

Bekina

Series

Steplite EasyGrip

Product Type

Safety Wellington

Gender

Unisex

Size EU

42

Size UK

8

Colour

Blue

Safety Toe Type

Steel

Size US

9

Resistance Features

Slip Resistant, Compression Resistant, Chemical Resistant

Midsole Material

Neotane

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2011, AS 2210.3:2019 SMKH21341, ASTM F2413-18, CE, CSA, ISO 9001

Slip Resistance Rating

SRC

Upper Material

Neotane

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
BE
The Bekina New Steplite Easygrip PU Wellingtons S4 SRC features a steel toecap and sole that offers excellent protection against heavy falling objects or other sharp objects, they have specially adapted moulds ensure your foot is held perfectly in the boot, making it extremely comfortable as well as safe. It falls completely in-line with the strictest safety standards and whether you're working on hard or soft, even or uneven ground, this boot offers you perfect grip in any condition. Ideal for use in the food processing industry.

Thermo-insulating

Extra light

Flexible soft touch material

SRC approved

Related links