Bekina Steel Toe Capped Unisex Safety Wellingtons, UK 4, EU 37
- RS Stock No.:
- 234-7986
- Mfr. Part No.:
- PAN3P/9180AZ122/37
- Manufacturer:
- Bekina
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR354.69
Pair(s) | Per Pair |
---|---|
1 + | MYR354.69 |
- RS Stock No.:
- 234-7986
- Mfr. Part No.:
- PAN3P/9180AZ122/37
- Manufacturer:
- Bekina
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Bekina Steplite Easygrip PU Wellingtons S4 SRC features a handy release button so it can take them off easily, they are comfortable and durable and they are feather-light and feel supple and give feet energy throughout the day. The steplite range are lightweight, they offer regular fitting with a flexible material. These food boots are available in other colours for efficient colour coding. They provide excellent grip (SRC).
Resistant to oils, fats, blood and chemical products
For safety steel toe cap provided
Moisture-absorbing insoles
Insulating insoles
For safety steel toe cap provided
Moisture-absorbing insoles
Insulating insoles
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Shoe Size US | 5 |
Type | Safety Wellington |
Safety Toe Type | Steel |