Bekina Steplite EasyGrip White Steel Toe Capped Unisex Safety Wellington 7, EU 41 EN ISO 20345:2011, ASTM F2413-18, CE,
- RS Stock No.:
- 234-7976
- Mfr. Part No.:
- PAN3P/1053AZ124/41
- Manufacturer:
- Bekina
Subtotal (1 pair)*
MYR337.50
FREE delivery for orders over RM 500.00
In Stock
- Plus 13 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR337.50 |
*price indicative
- RS Stock No.:
- 234-7976
- Mfr. Part No.:
- PAN3P/1053AZ124/41
- Manufacturer:
- Bekina
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bekina | |
| Series | Steplite EasyGrip | |
| Product Type | Safety Wellington | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | White | |
| Safety Toe Type | Steel | |
| Midsole Material | Neotane | |
| Size US | 8 | |
| Resistance Features | Chemical Resistant, Compression Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Neotane | |
| Standards/Approvals | EN ISO 20345:2011, ASTM F2413-18, CE, CSA, ISO 9001 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Bekina | ||
Series Steplite EasyGrip | ||
Product Type Safety Wellington | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour White | ||
Safety Toe Type Steel | ||
Midsole Material Neotane | ||
Size US 8 | ||
Resistance Features Chemical Resistant, Compression Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Neotane | ||
Standards/Approvals EN ISO 20345:2011, ASTM F2413-18, CE, CSA, ISO 9001 | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Bekina New Steplite Easygrip PU Wellingtons S4 SRC features an extra high steel toecap so it can work with sharp tools or heavy machinery knowing well-protected, a moisture-absorbing ergonomic footbed so your feet stay dry, offers excellent grip on the most slippery surfaces (SRC approved) and insulates to -30°c. Ideal for use in the food industry and agricultural industry.
PU coating on tricot
Tear strength - 11,1 N/mm
Knitted or welded seams
Related links
- Bekina Steplite EasyGrip White Steel Toe Capped Unisex Safety Wellington 4 CE EN ISO
- Bekina Steplite EasyGrip White Steel Toe Capped Unisex Safety Wellington 9 CE EN ISO
- Bekina Steplite EasyGrip White Steel Toe Capped Unisex Safety Wellington 6 CE EN ISO
- Bekina Steplite EasyGrip White Steel Toe Capped Unisex Safety Wellington 11 ASTM F2413-18 EN ISO
- Bekina Steplite EasyGrip Steel Toe Capped Unisex Safety Wellington 8 ASTM F2413-18 EN ISO 20345:2011,
- Bekina Steplite EasyGrip Steel Toe Capped Unisex Safety Wellington 10 CE EN ISO 20345:2011,
- Bekina Steplite EasyGrip Steel Toe Capped Unisex Safety Wellington 5 CE EN ISO 20345:2011,
- Bekina Steplite EasyGrip White Steel Toe Capped Unisex Safety Wellington 10 EN ISO 20345:2011 CE,
