- RS Stock No.:
- 232-311
- Manufacturer:
- RS PRO
83 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 1
MYR334.36
Box(es) | Per Box |
1 - 24 | MYR334.36 |
25 - 124 | MYR326.11 |
125 + | MYR268.38 |
- RS Stock No.:
- 232-311
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Aluminium & Steel Project Boxes
Introducing a selection of Instrument cases from RS PRO. These projects boxes have a gauge aluminium side panel, painted steel housing and 1 RAL 7035 painted panel. They are ideal for video, electronics and power supplies projects. Each case is finished in grey, supplied assembled and available in various sizes.
Features and Benefits
• Painted cold rolled steel housing
• 1 anodised aluminium side panel
• 1 Light grey steel side panel
• Two tone grey cases
• Supplied assembled
• Includes 4 plastic spacers
• 1 anodised aluminium side panel
• 1 Light grey steel side panel
• Two tone grey cases
• Supplied assembled
• Includes 4 plastic spacers
RS PRO Project Box Options
Typical Applications
Aluminium instrument cases are used in a wide variety of applications such as;
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement
Specifications
Attribute | Value |
---|---|
Body Material | Cold Rolled Steel |
External Length | 254 mm |
External Width | 197 mm |
External Height | 159 mm |
External Dimensions | 254 x 197 x 159mm |
Colour | Grey |
Ventilated | No |
Carrying Handle | No |
Standards Met | RoHS |