Sefram Data Acquisition External Board for Use with DAS1700 IRIG Card
- RS Stock No.:
- 232-0473
- Distrelec Article No.:
- 302-30-509
- Mfr. Part No.:
- 984603000
- Manufacturer:
- Sefram
Subtotal (1 unit)*
MYR26,267.20
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,267.20 |
*price indicative
- RS Stock No.:
- 232-0473
- Distrelec Article No.:
- 302-30-509
- Mfr. Part No.:
- 984603000
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Accessory Type | IRIG Card | |
| Product Type | Data Acquisition External Board | |
| For Use With | DAS1700 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Accessory Type IRIG Card | ||
Product Type Data Acquisition External Board | ||
For Use With DAS1700 | ||
Standards/Approvals No | ||
The Sefram IRIG board used for Sefram 8460.
Factory option
Related links
- Sefram Data Acquisition External Board for Use with DAS1700 IRIG Card
- Sefram Data Acquisition External Board for Use with DAS1700 Strain Gauge Card
- Sefram Data Acquisition External Board for Use with DAS1700 Extension Slot
- Sefram Data Acquisition External Board for Use with DAS1700 High Voltage Board
- Keysight Technologies Data Acquisition External Board for Use with 34945A Series External Board
- Sefram Data Acquisition Multiplexer for Use with DAS1700 Multiplexed Card
- Sefram Data Acquisition Multiplexer for Use with DAS1700 Universal Input Card
- Sefram Data Acquisition Connector for Use with DAS1700 0.01 Ohm Shunt
