Sefram Interface Module for Use with DAS1700 GPS Option
- RS Stock No.:
- 232-0465
- Distrelec Article No.:
- 302-30-501
- Mfr. Part No.:
- 917005600
- Manufacturer:
- Sefram
Subtotal (1 unit)*
MYR34,475.70
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,475.70 |
*price indicative
- RS Stock No.:
- 232-0465
- Distrelec Article No.:
- 302-30-501
- Mfr. Part No.:
- 917005600
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Accessory Type | GPS Option | |
| Product Type | Interface Module | |
| For Use With | DAS1700 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Accessory Type GPS Option | ||
Product Type Interface Module | ||
For Use With DAS1700 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sefram GPS option - internal clock synchronisation used for DAS1700.
GPS time
Related links
- Sefram Interface Module for Use with Sefram 8460 GPS Option
- Sefram Interface Module for Use with DAS1700 DAS700
- Sefram Data Acquisition for Use with Sefram 8460, DAS1700 High Impedance Option
- Sefram Data Acquisition for Use with DAS1700 Fanless Option
- Sefram Data Acquisition Module for Use with DAS1700 2 TB Hard Drive
- Sefram Data Acquisition External Board for Use with DAS1700 IRIG Card
- Sefram Data Acquisition External Board for Use with DAS1700 Extension Slot
- Sefram Data Acquisition Connector for Use with DAS1700 0.01 Ohm Shunt
