RS PRO Steel Grey Long Span End Frame, 2100mm
- RS Stock No.:
- 230-857
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR1,819.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,819.03 |
| 5 + | MYR1,497.05 |
*price indicative
- RS Stock No.:
- 230-857
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| System | Long Span | |
| Component Type | End Frame | |
| Load Capacity | 767kg | |
| Width | 900mm | |
| Height | 2100mm | |
| Material | Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
System Long Span | ||
Component Type End Frame | ||
Load Capacity 767kg | ||
Width 900mm | ||
Height 2100mm | ||
Material Steel | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Long Span End frame
This RS Pro long span end frame is made of steel and manufactured to the highest international standards, offering reliability, strength and reliability. The end frames provide a sound structure for the pre galvanised steel shelf panels The end frames are finished in epoxy powder coated graphite grey Dimensions 2100mm 1800mm x 900mm x 900mm
What else is required?
The end frame is one part of the racking system and to make the full storage system other parts listed below are part of the long span racking system
Long span beams clip into place and can easily be adjusted to different heights 230-863 230-879
The Shelf panels are easily slotted in across the beams 230-885 230-891
Clip on feet 230-908
Long span beams clip into place and can easily be adjusted to different heights 230-863 230-879
The Shelf panels are easily slotted in across the beams 230-885 230-891
Clip on feet 230-908
What do I need for a starter bay?
Starter bay requires: 2 end frames, a pair of beams per level, 2 pairs of feet and steel shelf panels 3 packs of 2 shelf panels are required for the 1800mm wide bay and 4 packs for the 2400mm wide bay)
Extension bay requires: 1 end frame, 1 pair of feet plus the appropriate number of shelf panels and beams
Related links
- RS PRO Steel Grey Long Span End Frame, 2100mm
- RS PRO Steel Grey Long Span End Frame, 1800mm
- RS PRO Steel Grey Long Span Beam, 1800mm
- RS PRO Steel Grey Long Span Beam, 2400mm
- RS PRO Steel Long Span Panel, 1800mm
- RS PRO Steel Long Span Panel, 2400mm
- RS PRO Steel Long Span Clip ON Feet 135mm
- RS PRO Steel Grey Modular Shelving Shelf, 1000mm

