RS PRO Steel Grey End Frame, 2100 mm x 600mm x 600 mm
- RS Stock No.:
- 230-841
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 230-841
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | End Frame | |
| Sub Type | End Frame | |
| Width | 600mm | |
| Height | 2100mm | |
| Material | Steel | |
| Colour | Grey | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type End Frame | ||
Sub Type End Frame | ||
Width 600mm | ||
Height 2100mm | ||
Material Steel | ||
Colour Grey | ||
Depth 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS Pro Long Span End frame
This RS Pro long span end frame is made of steel and manufactured to the highest international standards, offering reliability, strength and reliability. The end frames provide a sound structure for the pre galvanised steel shelf panels The end frames are finished in epoxy powder coated graphite grey Dimensions 2100mm 1800mm x 600mm x 600mm
What else is required?
The end frame is one part of the racking system and to make the full storage system other parts listed below are part of the long span racking system
Long span beams clip into place and can easily be adjusted to different heights 230-863 230-879
The Shelf panels are easily slotted in across the beams 230-885 230-891
Clip on feet 230-908
What do I need for a starter bay?
Starter bay requires: 2 end frames, a pair of beams per level, 2 pairs of feet and steel shelf panels 3 packs of 2 shelf panels are required for the 1800mm wide bay and 4 packs for the 2400mm wide bay)
Extension bay requires: 1 end frame, 1 pair of feet plus the appropriate number of shelf panels and beams

