RS PRO Compression Olive Threaded Compression Olive, Male BSP 1/4 in
- RS Stock No.:
- 230-5192
- Manufacturer:
- RS PRO
Subtotal (1 pack of 50 units)*
MYR86.60
FREE delivery for orders over RM 500.00
In Stock
- 4,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR1.732 | MYR86.60 |
*price indicative
- RS Stock No.:
- 230-5192
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Type A | Threaded | |
| Product Type | Compression Olive | |
| Fitting Type | Compression Olive | |
| Connection Standard A | BSP | |
| Connection Size A | 1/4 in | |
| Connection Gender A | Male | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Type A Threaded | ||
Product Type Compression Olive | ||
Fitting Type Compression Olive | ||
Connection Standard A BSP | ||
Connection Size A 1/4 in | ||
Connection Gender A Male | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals REACH, RoHS | ||
RS PRO Compression Fitting Olives
Brought to you from the trusted brand RS PRO a selection of high-quality compression olives. These olives are made from brass and are available in various size to suit your application. Our brass olives are compatible with water, oil and compressed air and are commonly used in hot /cold water pipe installation and central heating systems.
Why would you need compression olives?
Compression olives create a tight union between compression fittings and piping to prevent leaks. Installation is quick and easy, and the job can be carried out by engineers and DIY enthusiasts. Its important to note when removing an old olive, dedicated tools such as an olive puller or olive cutter are the best options to avoid damage to pipes and fittings.
Feature and Benefits
• Body: Brass
• Ensures optimum sealing of installation
• Sizes available: 4 mm to 12 mm
• RoHS compliant
• REACH compliant
• Silicon free
RS PRO Compression Fitting Olive Variants – Available Separately
• 4 mm, RS stock no: 230-5191
• 6 mm, RS stock no: 230-5192
• 8 mm, RS stock no: 230-5193
• 10 mm, RS stock no: 230-5194
• 12 mm, RS stock no: 230-5195
Related links
- RS PRO Compression Olive Threaded Compression Olive, Male BSP 1/4 in
- HellermannTyton Brass Pipe Fitting Male Metric 20 mm to Female Metric
- RS PRO Brass Compression Fitting Threaded Nut, Male BSP 1/4 in
- HellermannTyton Brass Pipe Fitting Male Metric 32 mm to
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive, Male 12 mm to Male
- RS PRO Fitting Threaded Fitting, Male BSP 1/2 in 19.05 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive, Male 6 mm to Male
- RS PRO Fitting Threaded Fitting, Male BSP 1/2 in
