Teledyne LeCroy T3CP Series T3CP30-50 Oscilloscope Probe, Current Type, 50 MHz, BNC Connector
- RS Stock No.:
- 228-8062
- Distrelec Article No.:
- 302-30-179
- Mfr. Part No.:
- T3CP30-50
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
MYR21,226.31
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR21,226.31 |
*price indicative
- RS Stock No.:
- 228-8062
- Distrelec Article No.:
- 302-30-179
- Mfr. Part No.:
- T3CP30-50
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Current | |
| Bandwidth | 50MHz | |
| Connector Type | BNC | |
| Model Number | T3CP30-50 | |
| Series | T3CP | |
| Standards/Approvals | EN 61326-1:2013, EN 61010-2-032:2019, EN 61010-1: 2010+ A1:2019 | |
| Rise Time | 7ns | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Current | ||
Bandwidth 50MHz | ||
Connector Type BNC | ||
Model Number T3CP30-50 | ||
Series T3CP | ||
Standards/Approvals EN 61326-1:2013, EN 61010-2-032:2019, EN 61010-1: 2010+ A1:2019 | ||
Rise Time 7ns | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy, 30A, 50 MHz current probe, BNC, AC/DC, 30A rms, 50A peak pulse
Teledyne Test Tools new T3CP series current probes are wide bandwidth DC/AC active current probes, featuring high bandwidth, fast and accurate waveform capture, measurement accuracy up to 1% and low circuit insertion loss.
These probes can be used with any oscilloscope having a high-impedance BNC input. The T3CP current probe are a state of the art device that does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. This current probe is ideal for making accurate AC, DC, and impulse current measurements.
Features & Benefits
Accurate and easy current measurements
50 MHz bandwidth
Combined DC and AC measurements
Over-current protection with dual indicators
High and low range / sensitivity selection (dual range)
Low current measurements feature
Degaussing and automatic zero setting
User control of range/sensitivity selection, degaussing and automatic zero
Best Accuracy: ±1 % ±10 mA
Applications
Switching and linear power design
Single and multi-phase inverters
Consumer electronics and household appliances
Electric vehicle motor, power train and drive electronics
Power component measurements
Domestic and industrial photo-voltaic (PV) system design
LED lighting power design
Industrial and military control electronics
Research and development
Universities
General electronics education and power focused courses
Related links
- Teledyne LeCroy T3CP Series T3CP50-50 Oscilloscope Probe 50 MHz, BNC Connector
- Teledyne LeCroy T3CP Series T3CP30-100 Oscilloscope Probe 100 MHz, BNC Connector
- Teledyne LeCroy T3CP Series T3CP150-12 Oscilloscope Probe 12 MHz, BNC Connector
- Teledyne LeCroy T3CP Series T3CP500-5 Oscilloscope Probe 5 MHz, BNC Connector
- Teledyne LeCroy T3RC Series T3RC0060-LF Oscilloscope Probe 5 MHz BNC Connector
- Teledyne LeCroy CP Series CP030B Oscilloscope Probe 50 MHz, ProBus Connector
- Teledyne LeCroy T3RC Series T3RC0300 Oscilloscope Probe 30 MHz BNC Connector
- Teledyne LeCroy T3RC Series T3RC3000 Oscilloscope Probe 6.5 MHz BNC Connector
