Teledyne LeCroy T3CP Series T3CP30-100 Oscilloscope Probe, Current Type, 100 MHz, BNC Connector

Subtotal (1 unit)*

MYR31,374.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR31,374.08

*price indicative

RS Stock No.:
228-8061
Distrelec Article No.:
302-30-178
Mfr. Part No.:
T3CP30-100
Manufacturer:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope Probe

Probe Type

Current

Bandwidth

100MHz

Connector Type

BNC

Model Number

T3CP30-100

Series

T3CP

Standards/Approvals

EN 61010-2-032:2019, EN 61326-1:2013, EN 61010-1: 2010+ A1:2019

Rise Time

3.5ns

COO (Country of Origin):
CN

Teledyne LeCroy, 30A, 100 MHz current probe, BNC, AC/DC, 30A rms, 50A peak pulse


Teledyne Test Tools new T3CP series current probes are wide bandwidth DC/AC active current probes, featuring high bandwidth, fast and accurate waveform capture, measurement accuracy up to 1% and low circuit insertion loss.

These probes can be used with any oscilloscope having a high-impedance BNC input. The T3CP current probe are a state of the art device that does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. This current probe is ideal for making accurate AC, DC, and impulse current measurements.

Features & Benefits


Accurate and easy current measurements

100 MHz bandwidth

Combined DC and AC measurements

Over-current protection with dual indicators

High and low range / sensitivity selection (dual range)

Low current measurements feature

Degaussing and automatic zero setting

User control of range/sensitivity selection, degaussing and automatic zero

Best Accuracy: ±1 % ±10 mA

Applications


Switching and linear power design

Single and multi-phase inverters

Consumer electronics and household appliances

Electric vehicle motor, power train and drive electronics

Power component measurements

Domestic and industrial photo-voltaic (PV) system design

LED lighting power design

Industrial and military control electronics

Research and development

Universities

General electronics education and power focused courses

Related links