Teledyne LeCroy T3CP Series T3CP150-12 Oscilloscope Probe, Current Type, 12 MHz, BNC Connector

Subtotal (1 unit)*

MYR31,597.72

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR31,597.72

*price indicative

RS Stock No.:
228-8060
Distrelec Article No.:
302-30-177
Mfr. Part No.:
T3CP150-12
Manufacturer:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope Probe

Probe Type

Current

Bandwidth

12MHz

Connector Type

BNC

Model Number

T3CP150-12

Series

T3CP

Standards/Approvals

EN 61326-1:2013, EN 61010-2-032:2019, EN 61010-1: 2010+ A1:2019

Rise Time

29ns

Teledyne LeCroy, 150A, 12 MHz current probe, BNC, AC/DC, 150A rms, 300A peak pulse


Teledyne Test Tools new T3CP series current probes are wide bandwidth DC/AC active current probes, featuring high bandwidth, fast and accurate waveform capture, measurement accuracy up to 1% and low circuit insertion loss.

These probes can be used with any oscilloscope having a high-impedance BNC input. The T3CP current probe are a state of the art device that does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. This current probe is ideal for making accurate AC, DC, and impulse current measurements.

Features & Benefits


Accurate and easy current measurements

12 MHz bandwidth

Combined DC and AC measurements

Over-current protection with dual indicators

High and low range / sensitivity selection (dual range)

Low current measurements feature

Degaussing and automatic zero setting

User control of range/sensitivity selection, degaussing and automatic zero

Best Accuracy: ±1 % ±100 mA

Applications


Switching and linear power design

Single and multi-phase inverters

Consumer electronics and household appliances

Electric vehicle motor, power train and drive electronics

Power component measurements

Domestic and industrial photo-voltaic (PV) system design

LED lighting power design

Industrial and military control electronics

Research and development

Universities

General electronics education and power focused courses

Related links