Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots 9, EU 43 CE, EN ISO 20345:2011, EN ISO 20344:2011

Subtotal (1 pair)*

MYR510.73

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR510.73

*price indicative

RS Stock No.:
227-5189
Mfr. Part No.:
NOMADS3NO43
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

NOMAD

Gender

Men

Size EU

43

Size UK

9

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

10

Additional Safety Features

A

Resistance Features

Heat Resistant, Shock Resistant, Slip Resistant

Size JP/CN

27.5

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

CE, EN ISO 20345:2011, EN ISO 20344:2011

Upper Material

Leather

Sole Material

Polyurethane

RoHS Status: Exempt

The Delta Plus Nomad series designed safety boot of 9 size with waterproof. Ultra flexible anti-perforation composite insole and back reinforcement for a high wear protection.

PU bumper protection

Composite toe cap 200- joule,

Lighter than steel

Non conductive material

Non-metallic

Related links