Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots 8, EU 42 CE, EN ISO 20344:2011, EN ISO 20345:2011
- RS Stock No.:
- 227-5188
- Mfr. Part No.:
- NOMADS3NO42
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
MYR510.73
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR510.73 |
*price indicative
- RS Stock No.:
- 227-5188
- Mfr. Part No.:
- NOMADS3NO42
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | NOMAD | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size JP/CN | 26.5 | |
| Size US | 9 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Shock Resistant, Slip Resistant, Heat Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Standards/Approvals | CE, EN ISO 20344:2011, EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series NOMAD | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size JP/CN 26.5 | ||
Size US 9 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Shock Resistant, Slip Resistant, Heat Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Standards/Approvals CE, EN ISO 20344:2011, EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Delta Plus Nomad series designed safety boot of 8 size with waterproof. Ultra flexible anti-perforation composite insole and back reinforcement for a high wear protection.
PU bumper protection
Composite toe cap 200- joule,
Lighter than steel
Non conductive material
Non-metallic
Related links
- Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots 9 EN ISO 20345:2011, EN ISO 20344:2011
- Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots 13 EN ISO 20345:2011, EN ISO 20344:2011
- Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots 11 EN ISO 20344:2011, EN ISO 20345:2011
- Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots 6 EN ISO 20344:2011, CE
- Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots 12 EN ISO 20344:2011, CE
- Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots 7 CE, EN ISO 20344:2011
- Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots 10 CE, EN ISO 20344:2011
- Delta Plus SAMYS Black Stainless Steel Toe Capped Men's Safety Boots 8 EN ISO 20344:2011, EN ISO 20345:2011
