Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Delta Plus LH840 Beige Steel Toe Capped Men's Safety Boots, UK 11, EU 46
RS Stock No.:
227-5126
Mfr. Part No.:
LH840SPBE46
Manufacturer:
Delta Plus
View all Safety Boots
Discontinued product
RS Stock No.:
227-5126
Mfr. Part No.:
LH840SPBE46
Manufacturer:
Delta Plus
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - LH840SPBE46
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Delta Plus LH840 series designed leather boot honey with 11 size and beige color. Use for second work, craftsman Light industry services and logistics.
Antistatic
Protection from heat, slip, shock
Perforation
Available in sizes:
UK6/EU39: RS#
2275121
UK7/EU41: RS#
2275122
UK8/EU42: RS#
2275123
UK9/EU43: RS#
2275124
UK10/EU44: RS#
2275125
UK11/EU46: RS#
2275126
UK12/EU47: RS#
2275128
UK13/EU48: RS#
2275129
Attribute
Value
Series
LH840
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Beige
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Sole Material
Polyurethane, Rubber
Shoe Size JP/CN
29.5