RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 4m Length 2:1 Ratio
- RS Stock No.:
- 226-9128
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR345.63
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR345.63 |
5 + | MYR284.45 |
**price indicative
- RS Stock No.:
- 226-9128
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Sleeve Diameter | 25.4mm | |
Colour | Black | |
Shrunk Diameter | 12.7mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 4m | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Sleeve Diameter 25.4mm | ||
Colour Black | ||
Shrunk Diameter 12.7mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 4m | ||
Related links
- RS PRO Heat Shrink Tubing, Black 12mm Sleeve Dia. x 4m Length 3:1 Ratio
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing HIS-A Series
- RS PRO Heat Shrink Tubing, Red 12mm Sleeve Dia. x 4m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Blue 12mm Sleeve Dia. x 4m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Clear 12mm Sleeve Dia. x 4m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, White 12mm Sleeve Dia. x 4m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Yellow 12mm Sleeve Dia. x 4m Length 3:1 Ratio