RS PRO Black Anodised Aluminium Instrument Case 45 mm, 442 mm, 254 mm
- RS Stock No.:
- 226-117
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR704.68
FREE delivery for orders over RM 500.00
In Stock
- Plus 8 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR704.68 |
| 25 - 124 | MYR687.22 |
| 125 + | MYR565.58 |
*price indicative
- RS Stock No.:
- 226-117
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Instrument Case | |
| Body Material | Anodised Aluminium | |
| External Height | 45mm | |
| External Length | 442mm | |
| External Width | 254mm | |
| Colour | Black | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Instrument Case | ||
Body Material Anodised Aluminium | ||
External Height 45mm | ||
External Length 442mm | ||
External Width 254mm | ||
Colour Black | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Anodised Aluminium Instrument Cases
Introducing a selection of Instrument cases from RS PRO. These instrument cases are made from heavy gauge aluminium, offer electromagnetic shielding protection perfect for video, electronics, power supplies and projects. Each case is finished in anodised black, supplied assembled and available in various sizes.
Features and Benefits
RS PRO Anodised Aluminium Instrument Case Options
Typical Applications
Anodised aluminium project boxes are used in a wide variety of applications such as;
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement
Related links
- RS PRO Black Anodised Aluminium Instrument Case 45 mm 153 mm
- RS PRO Black Anodised Aluminium Instrument Case 88 mm 254 mm
- RS PRO Black Anodised Aluminium Instrument Case 88 mm 153 mm
- RS PRO Silver Anodised Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Silver Anodised Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Silver Anodised Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Black Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Black Aluminium Instrument Case 45 mm 108.5 mm
