Nidec Components, 10 Position SPST Rotary Switch, 500 mA @ 125 V ac
- RS Stock No.:
- 225-593
- Mfr. Part No.:
- MRE1-10-Z
- Manufacturer:
- Nidec Components
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR65.92
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 24 | MYR65.92 |
| 25 + | MYR63.62 |
*price indicative
- RS Stock No.:
- 225-593
- Mfr. Part No.:
- MRE1-10-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SP | |
| Contact Current Rating | 500 mA @ 125 V ac | |
| Number of Switch Positions | 10 | |
| Number of Contacts | 1 | |
| Voltage Rating | 125V ac | |
| Depth | 16mm | |
| Width | 16mm | |
| Mounting Type | Panel Mount | |
| Minimum Operating Temperature | -20°C | |
| Height | 40.8mm | |
| Contact Material | Silver Plated | |
| Angle of Throw | 36° | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SP | ||
Contact Current Rating 500 mA @ 125 V ac | ||
Number of Switch Positions 10 | ||
Number of Contacts 1 | ||
Voltage Rating 125V ac | ||
Depth 16mm | ||
Width 16mm | ||
Mounting Type Panel Mount | ||
Minimum Operating Temperature -20°C | ||
Height 40.8mm | ||
Contact Material Silver Plated | ||
Angle of Throw 36° | ||
Maximum Operating Temperature +85°C | ||
