- RS Stock No.:
- 224-7490
- Mfr. Part No.:
- BULLDOZER BROWN 7
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 224-7490
- Mfr. Part No.:
- BULLDOZER BROWN 7
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The DeWALT BULLDOZER brown pro -comfort waterproof Safety boot with steel toe cap and composite midsole protection. It has breathable inner membrane lining.
Durable Phylon/Rubber outsole
Anti -scuff toe guard
TPU heel support
Procomfort PU insole
A rugged safety boot for harsh working conditions.
Anti -scuff toe guard
TPU heel support
Procomfort PU insole
A rugged safety boot for harsh working conditions.
Specifications
Attribute | Value |
---|---|
Series | BULLDOZER |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 7 |
Colour | Black, Grey |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Sole Material | Rubber |
Upper Material | Leather |
Shoe Size JP/CN | 26 |