Nidec Components Black Push Button Cap for Use with AP and APE Series Switches

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR5.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45MYR1.186MYR5.93
50 +MYR1.172MYR5.86

*price indicative

RS Stock No.:
223-092
Mfr. Part No.:
140000481403
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

AP and APE Series Switches

Cap Colour

Black

Standards/Approvals

No

Fujisoku Micro Miniature Push Button Switches – AP & APE Series


The Fuijsoku micro miniature AP and APE series of Push Button switches feature gold plated contacts which allow the Push Button switches to be used in many applications that require a low switching current down to 1μA 20mVac/dc. These micro miniature switches are available with SPST, SPDT, DPST and DPDT contact configurations, momentary "off-(on)" or "on-(on)" switching, straight or right angle PCB mounting and 2.54mm, 5.08mm and 7.62mm pin pitches.

The APE series have an immersion washable construction, a twin-contact clip mechanism which offers higher contact reliability and are UL approved.

Accessories for both of the PCB mounting AP and the APE series include actuator caps (stock numbers 223-070, 223-086 and 223-092) which are available in a choice of White, Red or Black and mounting brackets (stock numbers 222-667, 222-689 and 222-673) which are suitable for use with straight PCB terminal versions of the AP and APE Push Button switches (full details are shown in the tables below). It is advisable to use a bracket when the switch actuator operating force exceeds 12.7N, the maximum operating force is 29.4N when a bracket is used.

Choice of coloured actuator caps to suit your application

Maximum switch rating of 50mA at 48Vac/dc (APE1F-5M-10-2-Z 100mA at 48Vac/dc), minimum rating 1μA at 20mVac/dc

Straight or right angle 0.2" and 0.3" pitch options

Immersion washable (APE series only)

Gold plated contacts

Operating force 0.78 to 2.94N (APE series only)

Stroke 1.2mm

Electrical life 10,000 cycles at maximum rating

Contact resistance 50mΩ maximum

Insulation resistance 500MΩ minimum APE series, 10,000MΩ minimum AP series

Dielectric strength 500Vac for 1 minute APE1F-5M-10-2-Z and AP series, APE series 250Vac for 1 minute

Operating temperature range -20 to +85°C

Fujisoku Push Button Switches


Note

A switch body + actuator cap = a complete switch.
Momentary state is displayed in brackets, e.g. off-(on).
Square actuator buttons for AP-H switches, brackets for AP-S switches and actuator Cap for APE1F-5M-10-2-Z switch are currently unavailable.

Approvals

UL (APE series only, does not include APE1F-5M-10-2-Z)

Related links