Copal Electronics, 4 Position 3PST Rotary Switch, 150 mA @ 125 V ac

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-386
Mfr. Part No.:
MR3-4-Z
Manufacturer:
Copal Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Copal Electronics

Contact Configuration

3P

Contact Current Rating

150 mA @ 125 V ac

Number of Switch Positions

4

Number of Contacts

3

Voltage Rating

125V ac

Depth

16mm

Width

16mm

Mounting Type

Panel Mount

Angle of Throw

30°

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Contact Material

Silver Plated

Height

40mm