Pollyboot Steel Toe Capped Unisex Safety Boots 10
- RS Stock No.:
- 219-7994
- Mfr. Part No.:
- PO-44
- Manufacturer:
- Pollyboot
Subtotal (1 pair)*
MYR266.11
FREE delivery for orders over RM 500.00
In Stock
- Plus 7 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR266.11 |
*price indicative
- RS Stock No.:
- 219-7994
- Mfr. Part No.:
- PO-44
- Manufacturer:
- Pollyboot
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pollyboot | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size UK | 10 | |
| Safety Toe Type | Steel | |
| Resistance Features | Slip Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pollyboot | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size UK 10 | ||
Safety Toe Type Steel | ||
Resistance Features Slip Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Pollyboot Alfa PU wellingtons is with protective toe cap, has wide fitting, easy to take off, high anti-slip resistance, excellent flexibility and lightness for comfortable wear, insulation against cold (CI) up to -30C and heat insulation keeps the feet cool. It is suitable for use in food industry, agriculture and livestock, also in working areas where safety is required.
Environmental temperature maximum 100°C
Environmental temperature minimum -30°C
Thickness 3mm to 7mm
Foot length(outer measure) 30cm
Foot length(inner measure) 28cm
Related links
- Pollyboot ALFA PO Yellow EU 44 EN ISO 20345:2011
- Pollyboot Steel Toe Capped Unisex Safety Boots 10
- Pollyboot Black Steel Toe Capped Unisex Safety Boots 10
- Pollyboot Black, Green Steel Toe Capped Unisex Safety Boots 10
- Pollyboot Steel Toe Capped Unisex Safety Boots 9
- Pollyboot Steel Toe Capped Unisex Safety Boots 8
- Pollyboot Steel Toe Capped Unisex Safety Boots 6
- Pollyboot Steel Toe Capped Unisex Safety Boots 11
