Pollyboot Yellow Steel Toe Capped Unisex Safety Boots 6 ISO 20345:2011

Subtotal (1 pair)*

MYR274.13

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR274.13

*price indicative

RS Stock No.:
219-7984
Mfr. Part No.:
 PO-39
Manufacturer:
Pollyboot
Find similar products by selecting one or more attributes.
Select all

Brand

Pollyboot

Product Type

Safety Boots

Gender

Unisex

Size UK

6

Colour

Yellow

Safety Toe Type

Steel

Midsole Material

Steel

Resistance Features

Slip Resistant, Penetration Resistant, Oil Resistant, Impact Resistant, Hydrolysis Resistant, Compression Resistant

Size US

7

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Woven Textile

Standards/Approvals

ISO 20345:2011

Sole Material

Double Density Sole (Polyurethane/Thermoplastic Polyurethane)

RoHS Status: Exempt

COO (Country of Origin):
TR
The Pollyboot Alfa PU wellingtons is with protective toe cap, has wide fitting, easy to take off, high anti-slip resistance, excellent flexibility and lightness for comfortable wear, insulation against cold (CI) up to -30C and heat insulation keeps the feet cool. It is suitable for use in food industry, agriculture and livestock, also in working areas where safety is required.

Environmental temperature maximum 100°C

Environmental temperature minimum -30°C

Thickness 3mm to 7mm

Foot length(outer measure) 30cm

Foot length(inner measure) 28cm

Related links