RS PRO Fragranced Hand Cleaner with Natural Scrub - 5 L Bottle
- RS Stock No.:
- 219-3677
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-3677
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Size | 5 L | |
| Package Type | Bottle | |
| Special Features | Natural Scrub | |
| Sanitizer Type | Liquid | |
| Fragrance | Fragranced | |
| Anti-Bacterial | No | |
| Colour | Red | |
| Unit Volume | 5 L | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Size 5 L | ||
Package Type Bottle | ||
Special Features Natural Scrub | ||
Sanitizer Type Liquid | ||
Fragrance Fragranced | ||
Anti-Bacterial No | ||
Colour Red | ||
Unit Volume 5 L | ||
- COO (Country of Origin):
- GB
RS PRO Red Grit Hand Cleanser
Introducing the RS PRO Red Grit Hand Cleanser, the solution for superior hand hygiene in any environment. The water-based hand and skin cleanser has been meticulously designed to be able to remove medium to heavy levels of ingrained dirt, oil and debris while gently moisturising skin, while leaving hands nourished and smelling great.
Features and Benefits:
This RS PRO Cleanser has been specifically formulated for durability and effectiveness in tackling medium to heavy soiling with ease, thanks to its exceptional cleaning power combined with the natural scrub
The gentle yet powerful formula not only ensures that stubborn dirt and grime are dealt with, but it also ensures that hands are nourished and rejuvenated after each use, while the pleasant fragrance leaves hands smelling fresh and clean
The formula is easy to dispense, and for extra versatility and convenience, it can be used with or without water, offering optimal hand hygiene no matter the environment
Available in a 500 ml Pump Bottle, 800 ml Pouch or 5 L Bottle
Compatible Hand Pump for 5 L Bottle is 276-8056
Applications:
Hand cleansers are hand care and safety products designed to kill or inhibit the growth of bacteria and bugs on the skin, as well as remove dirt, oil and debris from the surface of the skin to promote optimal hand hygiene in a range of professional and domestic environments. They come in many forms and with different formulations with active ingredients, dependant on what the ultimate goal is at the end of use, such as removing ingrained dirt or debris, and reducing the transmission of bacteria and diseases, as well as the environment they are being used in. Some cleansers are specially designed for applications where soap and water arent readily accessible to maintain hand hygiene standards, like construction sites and automotive workshops, while also being present in environments like manufacturing, healthcare and food handling where hygiene is crucial.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
