Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-3668
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Hand Cream | |
| Package Size | 5 L | |
| Product Category | Barrier Cream | |
| Package Type | Bottle | |
| Number of Bottles | 1 | |
| Fragrance | Unscented | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Hand Cream | ||
Package Size 5 L | ||
Product Category Barrier Cream | ||
Package Type Bottle | ||
Number of Bottles 1 | ||
Fragrance Unscented | ||
- COO (Country of Origin):
- GB
RS PRO Barrier Cream
Introducing RS PRO Barrier Cream, the ultimate solution for safeguarding hands against a wide array of contaminants while ensuring professional-grade care. Designed with care and efficacy in mind for the user, this general-purpose cream offers unparalleled protection and convenience for a range of professional and industrial settings.
Features and Benefits:
This RS PRO Barrier Cream is versatile and adaptable, providing comprehensive protection against both oil and water-based contaminants like grease, paints, chemicals, bleaches, mineral oils and much more
The high-quality formation contains Kaolin thats renowned for its incredible absorbent properties, enabling maximum protection against dirt and grim, as well as making hands easier to clean, saving on time and effort while maintaining optimal hygiene standards
In addition to this, the cream shields against dermatitis and other skin conditions, keeping hands safe and comfortable even in demanding environments where exposure to irritants could cause discomfort
The formula is safe to use in food handling and preparation environments and can be comfortably used under gloves to offer an additional layer of protection to prevent hands from de-hydrating and de-fatting, especially during extended periods of time
Available in a 500 ml Pump Bottle, 800 ml Pouch or 5 L Bottle
Compatible Hand Pump for 5 L Bottle is 276-8056
Applications:
Barrier creams are a topical and cosmetic product used to create a protective barrier on the skins surface to shield the skin from various contaminants and irritants that a person could be exposed to in industrial, manufacturing and other professional environments. This protective cream commonly contains ingredients that help prevents things such as chemicals, solvents, water, oil, dirt and grime from coming into direct contact with skin, reducing the risk of skin irritation, dermatitis, and other skin conditions and is often used by those working in construction, manufacturing, healthcare, food handling and automotive industries to protect their skin from the conditions of their demanding working environments.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
